Harris CD4001BFSH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 338 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4001BFSH to view detailed technical specifications.
No datasheet is available for this part.