The CD4007UBE is a dual inverter logic IC with 3 functions and 14 terminals. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin PDIP package. The device is designed for use with a supply voltage of 3V to 18V. It is a member of the 4000/14000/40000 family of logic ICs.
Harris CD4007UBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4007UBE to view detailed technical specifications.
No datasheet is available for this part.