The CD4007UBF3A is a dual inverter logic IC from Harris, featuring a 5-18V supply voltage range and a 3-function operation. It is packaged in a 14-pin DIP package and has a military temperature grade. The device operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications, including those requiring high reliability and performance.
Harris CD4007UBF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Number of Inputs | 1 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4007UBF3A to view detailed technical specifications.
No datasheet is available for this part.