The CD4007UBFX is a dual inverter logic IC with three functions, packaged in a 14-pin DIP. It operates over a temperature range of -55°C to 125°C, making it suitable for military applications. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 18V and 3V, respectively. The CD4007UBFX is a member of the 4000/14000/40000 family of logic ICs.
Harris CD4007UBFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4007UBFX to view detailed technical specifications.
No datasheet is available for this part.