The CD4009UBE is a 16-channel dual inverter logic IC from Harris, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in a PDIP-16 package and is rated for supply voltages between 3 and 18 volts. The IC has a maximum current of 0.0021 amps and a propagation delay of 140 nanoseconds at nominal supply voltage. It is designed for use in military-grade applications and has a load capacitance of 50 picofarads.
Harris CD4009UBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.0021 |
| Prop. Delay@Nom-Sup | 140 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4009UBE to view detailed technical specifications.
No datasheet is available for this part.