The CD40106BE is a dual inverter logic IC from Harris, featuring a 5V to 18V supply voltage range and a 14-pin DIP package. It operates over a military temperature grade range of -55°C to 125°C. The device has a propagation delay of 280 ns at nominal supply voltage and is available in a 14-pin DIP package.
Harris CD40106BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Prop. Delay@Nom-Sup | 280 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD40106BE to view detailed technical specifications.
No datasheet is available for this part.