The CD40106BK3 is a dual inverter logic IC with 6 functions, packaged in a 14-pin DFP. It operates over a temperature range of -55C to 125C and is supplied with a nominal voltage of 5V, with a maximum voltage of 18V. The IC features a Schmitt trigger input and is available with various screening levels, including MIL-STD-883B and commercial grades.
Harris CD40106BK3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Prop. Delay@Nom-Sup | 280 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD40106BK3 to view detailed technical specifications.
No datasheet is available for this part.