The CD4011BFSR is a NAND gate logic IC with 14 terminals, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a terminal position of dual and a JEDEC package code of R-XDIP-T14. The IC has a maximum output current of 0.00036 amps and a propagation delay of 338 nanoseconds at nominal supply conditions. It also has a load capacitance of 50 picofarads and does not have a Schmitt trigger. The CD4011BFSR is screened to level 38535V, 38534K, and 883S.
Harris CD4011BFSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 338 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4011BFSR to view detailed technical specifications.
No datasheet is available for this part.