The CD4011BK is a dual-input NAND gate IC from Harris, featuring a 14-pin DFP package and a military temperature grade. It operates within a supply voltage range of 3V to 18V, with a nominal voltage of 5V. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum input current of 0.00036A and a propagation delay of 250ns at nominal supply conditions. The IC is suitable for use in logic circuits and has a load capacitance of 50pF.
Harris CD4011BK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4011BK to view detailed technical specifications.
No datasheet is available for this part.