The CD4015BE is a dual 4-bit serial-in parallel-out shift register from Harris, operating within a supply voltage range of 3 to 18V. It features a 16-pin DIP package and a temperature grade of MILITARY, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This logic IC is designed for use in serial-in parallel-out applications, with a maximum frequency of 3 MHz at nominal supply voltage.
Harris CD4015BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4015BE to view detailed technical specifications.
No datasheet is available for this part.