The CD40161BEX is a 4-bit binary counter from Harris, operating over a supply voltage range of 5V to 18V. It features a maximum frequency of 2 million Hz at nominal supply voltage and a load capacitance of 50pF. The counter has a positive edge trigger and counts up. It is packaged in a 16-pin PDIP package and is rated for operation over the temperature range of -55°C to 125°C.
Harris CD40161BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Max I(ol) | 0.00042 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD40161BEX to view detailed technical specifications.
No datasheet is available for this part.