The CD40162BE is a decade counter IC from Harris, featuring a 16-terminal DIP-16 package and industrial temperature grade. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum frequency of 2 million Hz. The device has a load capacitance of 50 pF and a maximum output current of 42 nA. It is designed for use in logic circuits and is suitable for applications requiring a decade counting function.
Harris CD40162BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.00042 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD40162BE to view detailed technical specifications.
No datasheet is available for this part.