The CD40174BFX is a dual 6-bit positive edge triggered D flip-flop from Harris. It operates within a temperature range of -55°C to 125°C. The device has 16 terminals and is available in a military temperature grade. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The load capacitance is 50pF and the maximum output current is 36μA.
Harris CD40174BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Number of Bits | 6 |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD40174BFX to view detailed technical specifications.
No datasheet is available for this part.