Harris CD4017AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.00051 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4017AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.