The CD4023BFBH is a 14-pin dual in-line package (DIP) NAND gate logic IC from Harris. It operates over a temperature range of -55°C to 125°C and features a maximum propagation delay of 338 ns. The device has a maximum output current of 0.00036 A and a load capacitance of 50 pF. It is available in a military temperature grade and meets various screening levels, including 38535Q/M, 38534H, and 883B.
Harris CD4023BFBH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 338 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4023BFBH to view detailed technical specifications.
No datasheet is available for this part.