The CD4024BF3A is a 7-bit binary counter from Harris, operating within a temperature range of -55°C to 125°C. It is a logic IC type, specifically a binary counter, with a supply voltage range of 3V to 18V and a maximum frequency of 3.5 MHz. The counter has 14 terminals and a load capacitance of 50pF, with a maximum output current of 36nA. It is available in a 14-pin DIP package and is screened to level 38535Q/M and 883B.
Harris CD4024BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 7 |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4024BF3A to view detailed technical specifications.
No datasheet is available for this part.