The CD4025BEX is a 14-pin dual-in-line package (DIP) NOR gate logic IC from Harris, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V, with a maximum rating of 18V. This IC features three inputs and a Schmitt trigger is not implemented. The device has a maximum current of 0.00042A and a propagation delay of 250ns. The CD4025BEX is suitable for use in a variety of logic circuit applications.
Harris CD4025BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4025BEX to view detailed technical specifications.
No datasheet is available for this part.