The CD4027BD is a dual J-K flip-flop integrated circuit with a military temperature grade. It operates within a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device features 16 terminals and a CDIP-16 package type. It is designed to handle a maximum current of 0.00036A and has a load capacitance of 50pF. The output polarity is complementary, and the trigger type is positive edge.
Harris CD4027BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Number of Bits | 2 |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4027BD to view detailed technical specifications.
No datasheet is available for this part.