The CD4028BEX is a decimal decoder/driver IC from Harris, featuring a 16-pin DIP package and industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a propagation delay of 350 picoseconds and a maximum output current of 0.00042 amps. It is suitable for use in applications requiring a decimal decoder/driver with high speed and reliability.
Harris CD4028BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4028BEX to view detailed technical specifications.
No datasheet is available for this part.