The CD4043BE is a 16-channel dual DIP logic IC with a supply voltage range of 3V to 18V and a propagation delay of 300ns. It operates over a temperature range of -55°C to 125°C and is suitable for use in military applications. The device has 16 terminals and is packaged in a 16-pin DIP package. It is a type of R-S latch logic IC with a load capacitance of 50pF and an output polarity of true.
Harris CD4043BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4043BE to view detailed technical specifications.
No datasheet is available for this part.