The CD4043BEX is a dual 4-bit R-S latch IC from Harris, designed for operation over a temperature range of -55 to 125°C. It features a 16-pin DIP package and is compliant with AEC-Q100 standards. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 18V and 3V, respectively. The latch IC has a propagation delay of 300ns at nominal supply conditions and can drive a load capacitance of up to 50pF. It is suitable for use in a variety of logic applications.
Harris CD4043BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4043BEX to view detailed technical specifications.
No datasheet is available for this part.