The CD4049UBF is a 16-input inverter logic IC from Harris, featuring a dual in-line package (DIP) with 16 terminals. It operates within a temperature range of -55°C to 125°C and is designed for use with supply voltages between 3V and 18V. This inverter logic IC is part of the 4000/14000/40000 family and has a propagation delay of 65ns and 120ns at nominal supply voltage. It does not have Schmitt trigger functionality.
Harris CD4049UBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 65 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4049UBF to view detailed technical specifications.
No datasheet is available for this part.