The CD4049UBFBR is a 16-pin dual in-line package (DIP) logic inverter from Harris, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a maximum input current of 0.36mA. The device is available in a DIP16 package with a load capacitance of 50pF. The CD4049UBFBR is a part of the 4049 series, which is known for its high-speed operation and low propagation delay. The device is screened to level 38535Q/M, 38534H, and 883B, making it suitable for use in harsh environments.
Harris CD4049UBFBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 162 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4049UBFBR to view detailed technical specifications.
No datasheet is available for this part.