The CD4049UBFSH is a 16-terminal dual inverter logic IC from Harris, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 16-pin DIP package, which is a dual-in-line package with a 0.3-inch pitch. The device has a maximum input current of 0.00036 amps and a propagation delay of 162 nanoseconds. It does not have a Schmitt trigger and has a load capacitance of 50 picofarads. The CD4049UBFSH meets the screening level requirements of 38535V, 38534K, and 883S.
Harris CD4049UBFSH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 162 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4049UBFSH to view detailed technical specifications.
No datasheet is available for this part.