The CD4052BEX is a dual 4-channel multiplexer from Harris, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has 16 terminals and 1 function. The device is supplied with a nominal voltage of 15V and features a 16-pin DIP package.
Harris CD4052BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4052BEX to view detailed technical specifications.
No datasheet is available for this part.