The CD4052BF is a dual 4-channel analog multiplexer from Harris, designed for operation within a -55°C to 125°C temperature range. It features a 16-terminal package with a DIP16 configuration and a military temperature grade. The device has a single function and 4 channels, with a nominal supply voltage of 5V and -5V. It is suitable for use in logic IC applications, specifically multiplexers and demultiplexers.
Harris CD4052BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4052BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.