The CD4056BE is a military-grade liquid crystal display driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 16 terminals and a dual terminal position. The IC is packaged in a 16-pin DIP package with dimensions of 7.62mm in width and 19.17mm in length. It operates within a supply voltage range of 3 to 18 volts and has a maximum supply current of 0.6 milliamps. The CD4056BE is designed for use in liquid crystal display applications.
Harris CD4056BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4056BE to view detailed technical specifications.
No datasheet is available for this part.