The CD4069UBFBH is a 14-pin dual in-line package (DIP) logic IC from Harris, designed for military-grade applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum output current of 0.00036A and a propagation delay of 162ns. It is suitable for use in environments with high load capacitance of up to 50pF. The IC is not equipped with Schmitt trigger functionality and is screened to level 38535Q/M, 38534H, and 883B standards.
Harris CD4069UBFBH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 162 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4069UBFBH to view detailed technical specifications.
No datasheet is available for this part.