The CD4071BEX is a 14-pin dual in-line package (DIP) logic IC from Harris, designed for military-grade applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device operates within a supply voltage range of 3V to 18V and has a maximum current of 0.00042A. The CD4071BEX is a 4-function OR gate logic IC with a Schmitt trigger input and a propagation delay of 250ns. It is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Harris CD4071BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4071BEX to view detailed technical specifications.
No datasheet is available for this part.