The CD4075BEX is a dual OR gate logic IC from Harris, featuring a 14-pin PDIP package. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 18V. The IC has a maximum current of 0.00042A and a propagation delay of 250ns. It is designed for use in military-grade applications and is part of the 4000/14000/40000 family of logic ICs.
Harris CD4075BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4075BEX to view detailed technical specifications.
No datasheet is available for this part.