The CD4082BF3A is a dual 2-input AND gate logic IC with a supply voltage range of 3V to 18V and a maximum operating temperature of 125°C. It is packaged in a 14-pin DIP package and has a propagation delay of 250ns at nominal supply voltage. The device is designed for use in military-grade applications and has a load capacitance of 50pF. The CD4082BF3A is a member of the 4000/14000/40000 logic family and is not a Schmitt trigger device.
Harris CD4082BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4082BF3A to view detailed technical specifications.
No datasheet is available for this part.