The CD4094BE is an 8-bit serial-in parallel-out shift register from Harris, featuring a 16-pin DIP package and a temperature range of -55°C to 125°C. It operates at a maximum frequency of 1.25 MHz and has a supply voltage range of 3V to 18V. This logic IC is part of the 4000/14000/40000 family and has a true output polarity with right count direction.
Harris CD4094BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Max Frequency@Nom-Sup | 1250000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4094BE to view detailed technical specifications.
No datasheet is available for this part.