The CD4094BEX is a 16-pin PDIP shift register from Harris, operating within a temperature range of -55°C to 125°C. It features 8 bits of data and supports serial-in parallel-out logic. The device can handle supply voltages between 3V and 18V, with a nominal voltage of 5V. It has a maximum frequency of 1.25 MHz at nominal supply voltage.
Harris CD4094BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 1250000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4094BEX to view detailed technical specifications.
No datasheet is available for this part.