The CD4098BF3A is a dual monostable multivibrator IC from Harris, featuring a supply voltage range of 3V to 18V and a maximum operating temperature of 125 degrees Celsius. This device has 16 terminals and is packaged in a 16-pin DIP, with a terminal position of dual. It operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius, making it suitable for military applications. The CD4098BF3A is a member of the 4000/14000/40000 family of logic ICs and has a complementary output polarity.
Harris CD4098BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4098BF3A to view detailed technical specifications.
No datasheet is available for this part.