The CD4098BFB is a dual monostable multivibrator integrated circuit from Harris, operating within a temperature range of -55°C to 125°C. It features 16 terminals and is available in a 16-pin DIP package. The device is designed to function within a supply voltage range of 3V to 18V and is suitable for use in military-grade applications. The CD4098BFB is a member of the 4000/14000/40000 family of logic ICs and offers complementary output polarity.
Harris CD4098BFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4098BFB to view detailed technical specifications.
No datasheet is available for this part.