The CD4502BF3A is a dual bus driver IC from Harris, featuring a 16-pin CDIP package and operating over a temperature range of -55 to 125 degrees Celsius. It is designed for use in logic applications, with a supply voltage range of 3 to 18 volts and a propagation delay of 270 nanoseconds. The device has 6 bits of output and is suitable for use in a variety of industrial and commercial environments, with screening levels including 38535Q/M and 883B.
Harris CD4502BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 270 |
| Number of Bits | 6 |
| Max I(ol) | 0.00216 |
| Prop. Delay@Nom-Sup | 380 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4502BF3A to view detailed technical specifications.
No datasheet is available for this part.