The CD4518BF3A is a 4-bit decade counter from Harris, featuring a dual configuration and operating within a military temperature grade. It has a nominal supply voltage of 5V, with a maximum rating of 18V and a minimum rating of 3V. The counter has a maximum frequency of 1.5 MHz at nominal supply voltage and can handle a maximum output current of 0.00036A. It is available in a 16-pin DIP package and is suitable for use in applications requiring a high level of reliability.
Harris CD4518BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD4518BF3A to view detailed technical specifications.
No datasheet is available for this part.