The CD4520BE is a 4-bit binary counter from Harris with a supply voltage range of 3V to 18V and a maximum current of 0.42mA. It operates over a temperature range of -55°C to 125°C and is available in a 16-pin DIP package. This counter has a maximum frequency of 1.5 MHz and counts up with a positive edge trigger. It is a military-grade device with a load capacitance of 50pF.
Harris CD4520BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Max I(ol) | 0.00042 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4520BE to view detailed technical specifications.
No datasheet is available for this part.