The CD4521BE is a 16-pin dual-in-line industrial-grade binary counter from Harris. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 2 MHz. The counter has a single function and counts in the upward direction. It has a load capacitance of 50 pF and a maximum output current of 42 μA.
Harris CD4521BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.00042 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4521BE to view detailed technical specifications.
No datasheet is available for this part.