CMOS clock generator and synthesizer IC featuring analog waveform generation. This industrial temperature grade component operates from -40°C to 85°C and has 14 terminals in a PDIP package. It is designed for clock and timing applications.
Harris CD4541BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4541BE to view detailed technical specifications.
No datasheet is available for this part.