The CD4543BE is a 16-channel configurable logic multiplexer from Harris, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in a 16-pin PDIP package. The device operates on a supply voltage between 3 and 18 volts and has a propagation delay of 1200 nanoseconds. The CD4543BE is a military-grade logic IC with a configurable output polarity. It is suitable for use in a variety of applications requiring high-temperature operation and reliable performance.
Harris CD4543BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1200 |
| Output Polarity | CONFIGURABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4543BE to view detailed technical specifications.
No datasheet is available for this part.