The CD54ACT08F3A is a 14-pin dual in-line package (DIP) AND gate logic IC from Harris, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device features a maximum current of 0.024A and a propagation delay of 12.9ns. It is suitable for use in applications requiring high-speed logic operations.
Harris CD54ACT08F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ACT |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12.9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54ACT08F3A to view detailed technical specifications.
No datasheet is available for this part.