The CD54ACT164F3A is a 8-bit serial-in parallel-out shift register from Harris, operating within a temperature range of -55°C to 125°C. It has 14 terminals and is a dual in-line package. The device is a serial-in parallel-out logic IC, with a supply voltage of 5V, 5.5V maximum, and 4.5V minimum. It is a military temperature grade component.
Harris CD54ACT164F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | ACT |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD54ACT164F3A to view detailed technical specifications.
No datasheet is available for this part.