The Harris CD54ACT238F3A is a 16-channel dual multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and is packaged in a 16-pin R-XDIP-T16 package. The device is a military-grade logic IC with a nominal supply voltage of 5 volts and a maximum current of 0.024 amps. The propagation delay at nominal supply is 15.6 units. The device is suitable for use in applications where high-speed switching is required.
Harris CD54ACT238F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 15.6 |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54ACT238F3A to view detailed technical specifications.
No datasheet is available for this part.