The CD54HC244F is a dual 4-bit bus driver from Harris, featuring a supply voltage range of 2V to 6V and a maximum operating temperature of 125C. It has 20 terminals and a terminal position of dual. The device is a logic IC type bus driver with a temperature grade of military and a logic family of HC/UH. It has a maximum output current of 0.006A and a propagation delay of 33ns at nominal supply voltage. The device is packaged in a 20-pin DIP package and is suitable for use in applications requiring high-speed data transfer.
Harris CD54HC244F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD54HC244F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.