The CD54HC377F3A is a dual 8-bit D flip-flop from Harris, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use with a supply voltage of 5V, 6V, or 2V, and has a maximum current of 0.0052A. The device is packaged in a 20-pin DIP package and is suitable for use in military applications, with a temperature grade of MILITARY and screening levels of 38535Q/M, 38534H, and 883B. It has a maximum frequency of 16 MHz at a nominal supply voltage.
Harris CD54HC377F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Number of Bits | 8 |
| Max I(ol) | 0.0052 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD54HC377F3A to view detailed technical specifications.
No datasheet is available for this part.