The CD54HC688F3A is a dual 8-bit magnitude comparator with an inverted output, suitable for operation with a 5V supply voltage. It features a military temperature grade and is packaged in a 20-pin DIP. The comparator is designed for use in logic IC applications and is part of the HC/UH family. It is screened to level 38535Q/M;38534H;883B.
Harris CD54HC688F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | HC/UH |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HC688F3A to view detailed technical specifications.
No datasheet is available for this part.