The CD54HCT112F3A is a dual 2-bit J-K flip-flop integrated circuit from Harris, operating on a nominal supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 16-pin DIP package and has a maximum output current of 0.004A. It is designed for use in military applications and is screened to level 38535Q/M, 38534H, and 883B.
Harris CD54HCT112F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HCT |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HCT112F3A to view detailed technical specifications.
No datasheet is available for this part.