The CD54HCT139F3A is a dual decoder/driver IC from Harris, featuring a 16-pin DIP package and a military-grade temperature rating. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 16ns and a maximum output current of 4μA. It is suitable for use in high-reliability applications and has been screened to level 38535Q/M and 883B standards.
Harris CD54HCT139F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 51 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HCT139F3A to view detailed technical specifications.
No datasheet is available for this part.