The CD54HCT273F3A is an 8-bit dual D flip-flop from Harris, operating at a supply voltage of 4.5 to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 20-pin DIP and is designed for military temperature applications. It has a maximum frequency of 16 MHz and a load capacitance of 50pF.
Harris CD54HCT273F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HCT273F3A to view detailed technical specifications.
No datasheet is available for this part.